Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

2194

Bumper / Chassis Feet - 3/4" OD - 3/8" Height - 9/32" Recess Diameter - 3/16" Recess Depth - 1/8" Screw Clearance ID - Black.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Bumper / Chassis Feet - 3/4" OD - 3/8" Height - 9/32" Recess Diameter - 3/16" Recess Depth - 1/8" Screw Clearance ID - Black.
Search Keywords: 2194
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 2194
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dimension: 9.53 mm
Family: 2194
Inside Diameter (Imperial): 0.125 in
Color: Black
Durometer: 60 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2194 RoHS compliant?
Yes, 2194 is RoHS compliant.
What is the lead time for 2194?
The standard lead time for 2194 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 984
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.925
300
$0.873
500
$0.848
1,000
$0.815
2,500
$0.713
5,000
$0.637
7,500
$0.620
10,000 +
$0.608
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!