Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

2192

Bumper / Chassis Feet - 1/2" OD - 1/4" Height - 1/4" Recess Diameter - 1/8" Recess Depth - 1/8" Screw Clearance ID - Black.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Bumper / Chassis Feet - 1/2" OD - 1/4" Height - 1/4" Recess Diameter - 1/8" Recess Depth - 1/8" Screw Clearance ID - Black.
Search Keywords: 2192
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 2192
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Durometer: 60 A
Inside Diameter (Imperial): 0.125 in
Family: 2192
Color: Black
Dimension: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2192 RoHS compliant?
Yes, 2192 is RoHS compliant.
What is the lead time for 2192?
The standard lead time for 2192 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.113
300
$1.080
500
$1.035
1,000
$0.994
2,500
$0.880
5,000
$0.797
7,500
$0.795
10,000 +
$0.787
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!