Abbatron / HH Smith Authorized Distributor

2187

Grommet - 7/8" Mounting Hole - 5/16" Thickness - 1/16" Chassis Thickness - 5/8" ID - 1-1/8" OD - Black.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Grommet - 7/8" Mounting Hole - 5/16" Thickness - 1/16" Chassis Thickness - 5/8" ID - 1-1/8" OD - Black.
Search Keywords: 2187
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 2187
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Color: Black
Dimension: N/R
Durometer: 60 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2187 RoHS compliant?
Yes, 2187 is RoHS compliant.
What is the lead time for 2187?
The standard lead time for 2187 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 522
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3814
500
$0.3688
1,000
$0.3654
2,500
$0.3627
5,000
$0.3610
7,500
$0.3601
10,000
$0.3592
15,000 +
$0.3583
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!