Abbatron / HH Smith Authorized Distributor

2177

Grommet - 9/16" Mounting Hole - 1/4" Thickness - 1/16" Chassis Thickness - 7/16" ID - 3/4" OD - Black.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Grommet - 9/16" Mounting Hole - 1/4" Thickness - 1/16" Chassis Thickness - 7/16" ID - 3/4" OD - Black.
Search Keywords: 2177
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 2177
Unit of Measure: Per Each
RoHS: Yes
HTS: 4016931050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dimension: 6.35 mm
Durometer: 60 A
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2177 RoHS compliant?
Yes, 2177 is RoHS compliant.
What is the lead time for 2177?
The standard lead time for 2177 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 256
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
9 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.60
50
$1.55
100
$1.24
250
$1.09
500
$1.03
750
$1.01
1,000 +
$1.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!