- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Grommets & Eyelets ›
- 2175
Abbatron / HH Smith
2175
Grommet - 1/2" Mounting Hole - 1/4" Thickness - 1/16" Chassis Thickness - 3/8" ID - 41/64" OD - Black.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Abbatron / HH Smith |
| Part No: | 2175 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 4016996000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Durometer: | 60 A |
| Color: | Black |
| Dimension: | N/R |
| Body Thickness: | 1.5875 mm |