- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Grommets & Eyelets ›
- 2174
2174
Abbatron / HH Smith
Grommet - 7/16" Mounting Hole - 15/64" Thickness - 1/16" Chassis Thickness - 5/16" ID - 19/32" OD - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Grommet - 7/16" Mounting Hole - 15/64" Thickness - 1/16" Chassis Thickness - 5/16" ID - 19/32" OD - Black.
Search Keywords: 2174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:2174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Black
-
Dimension:5.95 mm
-
Durometer:60 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
287
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
100
$0.7200
500
$0.4988
1,000
$0.4478
2,500
$0.4242
5,000
$0.4221
7,500
$0.4200
10,000
$0.4179
15,000 +
$0.4158
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT