- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Washers ›
- 2162
2162
Abbatron / HH Smith
Washers Flat Fiber 3.56mm 9.53mm 1.57mm 6 Screw Size
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Washers Flat Fiber 3.56mm 9.53mm 1.57mm 6 Screw Size
Search Keywords: 2162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:2162
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
513
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
25
$1.94
50
$1.92
100
$1.89
250
$1.86
500
$1.39
750
$1.30
1,000 +
$1.27
Click for Quote
Log in
to unlock special pricing