- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 2122
Abbatron / HH Smith
2122
Brass Round Standoff - 6-32 Thread - 1/4" OD - 1/2" Length.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:2122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Finish:N/A
-
Body Length:12.7 mm
-
Outer Diameter:6.35 mm
-
Type:Round
-
Material:Brass
-
Thread Size:6-32