- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 212-101
Abbatron / HH Smith
212-101
Conn Banana PL 1 POS ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Banana PL 1 POS ST 1 Port
Search Keywords: 212101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:212-101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Banana
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
-
Dimension:27.18 x 9.52 mm
Product Guides
+
Frequently Asked Questions
Is 212-101 RoHS compliant?
Yes, 212-101 is RoHS compliant.
What is the lead time for 212-101?
The standard lead time for 212-101 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$3.92
50
$3.50
100
$3.42
250
$3.37
500
$3.28
1,000
$3.24
2,500
$3.20
5,000 +
$3.18
Click for Quote
Log in
to unlock special pricing