Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

211-103

Standard Insulated Banana Plug - 9/16" Contact - 1" Handle - 15 Amps - 1kV - Stud or Well Wiring - Black.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Standard Insulated Banana Plug - 9/16" Contact - 1" Handle - 15 Amps - 1kV - Stud or Well Wiring - Black.
Search Keywords: 211103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 211-103
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Banana Plug
Gender: PL
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 1
Maximum Current Rating: 15 A
Dimension: 41.27 x 9.52 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 211-103 RoHS compliant?
Yes, 211-103 is RoHS compliant.
What is the lead time for 211-103?
The standard lead time for 211-103 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
169   can ship 12/17/26
Minimum Order Quantity:
10
Order Increment:
5
9 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$6.30
50
$6.24
250
$6.17
500
$6.15
1,000
$6.14
2,500
$6.12
5,000
$6.10
7,500 +
$6.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!