- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 211-102
Abbatron / HH Smith
211-102
Standard Insulated Banana Plug - 9/16" Contact - 1" Handle - 15 Amps - 1kV - Stud or Well Wiring - Red.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:211-102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Type:Banana Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:Red
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A