- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 2103
2103
Abbatron / HH Smith
Brass Round Spacer - #6 ID - 1/4" OD - 3/4" Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Brass Round Spacer - #6 ID - 1/4" OD - 3/4" Length.
Search Keywords: 2103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:2103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Length:19.05 mm
-
Clearance Hole:3.76 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
144
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$1.190
300
$1.144
500
$1.141
1,000
$1.120
2,500
$1.010
5,000
$0.927
7,500
$0.921
10,000 +
$0.919
Click for Quote
Log in
to unlock special pricing