- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 210-103
Abbatron / HH Smith
210-103
Dual Instrument Test Adapter - Banana Plugs/Banana Jacks - 3/4" Center - 6-32x1/4" Set Screws - Cable Mounted Design - Black.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Abbatron / HH Smith |
| Part No: | 210-103 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Type: | Banana Plug - Double |
| Gender: | PL |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Number of Contacts: | 2 |
| Housing Color: | Black |
-
This product is discontinued, but still in stock.