Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

205-105

Conn Banana F 1 POS ST Panel Mount 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Banana F 1 POS ST Panel Mount 1 Port
Search Keywords: 205105
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 205-105
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Banana
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 1
Maximum Current Rating: 15 A
Dimension: 28.17 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 205-105 RoHS compliant?
Yes, 205-105 is RoHS compliant.
What is the lead time for 205-105?
The standard lead time for 205-105 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 141
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.77
50
$3.38
100
$3.30
250
$3.25
500
$3.16
1,000
$3.12
2,500
$3.09
5,000 +
$3.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!