Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

205-103

Insulated Banana Jack - 7/16" Head Diameter - 15/64" Head Height - 1/4-32 Thread - 0.161" ID - Black.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Insulated Banana Jack - 7/16" Head Diameter - 15/64" Head Height - 1/4-32 Thread - 0.161" ID - Black.
Search Keywords: 205103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 205-103
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Banana
Gender: F
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 1
Dimension: 64 x 11.17 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 205-103 RoHS compliant?
Yes, 205-103 is RoHS compliant.
What is the lead time for 205-103?
The standard lead time for 205-103 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 585
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Order Increment:
5
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.43
25
$7.58
50
$7.52
125
$7.46
250
$7.42
375
$7.41
500 +
$7.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!