- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 205-102
Abbatron / HH Smith
205-102
Insulated Banana Jack - 7/16" Head Diameter - 15/64" Head Height - 1/4-32 Thread - 0.161" ID - Red.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Insulated Banana Jack - 7/16" Head Diameter - 15/64" Head Height - 1/4-32 Thread - 0.161" ID - Red.
Search Keywords: 205102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:205-102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Banana
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
-
Dimension:23.41 mm
Product Guides
+
Frequently Asked Questions
Is 205-102 RoHS compliant?
Yes, 205-102 is RoHS compliant.
What is the lead time for 205-102?
The standard lead time for 205-102 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
380
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Order Increment:
5
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
5
$5.79
25
$4.58
50
$4.00
125
$3.74
250
$3.63
375
$3.48
500 +
$3.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT