- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 203-103
203-103
Abbatron / HH Smith
Insulated Phone Tip Plug - 1kV - 12A (AC) - 1/2" Body Length - 1" Handle - Solder - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insulated Phone Tip Plug - 1kV - 12A (AC) - 1/2" Body Length - 1" Handle - Solder - Black.
Search Keywords: 203103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:203-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tip Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:12 A
-
Operating Temperature:N/A
-
Dimension:38.1 x 10.16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
5
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10
$3.81
50
$3.50
100
$3.36
250
$3.18
500
$3.04
1,000
$2.69
2,500
$2.36
5,000 +
$2.24
Click for Quote
Log in
to unlock special pricing