- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 200-BLK
200-BLK
Abbatron / HH Smith
Conn Insulated Phone Tip Plug Assembly PL 1 POS ST Cable Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Insulated Phone Tip Plug Assembly PL 1 POS ST Cable Mount 1 Port
Search Keywords: 200BLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:200-BLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Insulated Phone Tip Plug Assembly
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:55.56 x 9.52 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$3.04
50
$2.72
100
$2.68
250
$2.62
500
$2.55
1,000
$2.34
2,500
$2.15
5,000 +
$2.12
Click for Quote
Log in
to unlock special pricing