- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 200-107
200-107
Abbatron / HH Smith
Conn Insulated Phone Tip Plug Assembly PL 1 POS ST Cable Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Insulated Phone Tip Plug Assembly PL 1 POS ST Cable Mount 1 Port
Search Keywords: 200107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:200-107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Insulated Phone Tip Plug Assembly
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:55.56 x 9.52 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$16.599
10
$15.090
25
$5.800
50
$5.480
100
$5.140
250
$4.830
500 +
$4.500
Click for Quote
Log in
to unlock special pricing