- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 200-102
Abbatron / HH Smith
200-102
Insulated Phone Tip Plug - 1kV - 12A (AC) - 1/2" Body Length - 1" Handle - Solderless - Red.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Insulated Phone Tip Plug - 1kV - 12A (AC) - 1/2" Body Length - 1" Handle - Solderless - Red.
Search Keywords: 200102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:200-102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Insulated Phone Tip Plug Assembly
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:55.56 x 9.52 mm
Product Guides
+
Frequently Asked Questions
Is 200-102 RoHS compliant?
Yes, 200-102 is RoHS compliant.
What is the lead time for 200-102?
The standard lead time for 200-102 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
5
$5.09
25
$4.63
100
$4.45
250
$4.36
500
$4.27
1,000
$3.88
2,500
$3.56
5,000 +
$3.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT