- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 200-101
200-101
Abbatron / HH Smith
Conn Insulated Phone Tip Plug Assembly PL 1 POS ST Cable Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Insulated Phone Tip Plug Assembly PL 1 POS ST Cable Mount 1 Port
Search Keywords: 200101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:200-101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Insulated Phone Tip Plug Assembly
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:55.56 x 9.52 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$1.86
25
$1.83
50
$1.79
100
$1.75
500
$1.72
1,000 +
$1.68
Click for Quote
Log in
to unlock special pricing