Uninsulated Banana Jack - 1/2" Head Diameter - 9/32" Head Height - 3/8-24 Thread - 0.275" ID - 19/32" Body Length.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Uninsulated Banana Jack - 1/2" Head Diameter - 9/32" Head Height - 3/8-24 Thread - 0.275" ID - 19/32" Body Length.
Search Keywords: 187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:187
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Banana Jack
-
Maximum Current Rating:N/A
Product Guides
+
Frequently Asked Questions
Is 187 RoHS compliant?
Yes, 187 is RoHS compliant.
What is the lead time for 187?
The standard lead time for 187 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 10/22/26
Minimum Order Quantity:
10
Order Increment:
5
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
10
$3.37
50
$3.10
250
$3.05
500
$3.03
1,000
$3.02
2,500
$3.01
5,000
$3.00
7,500 +
$2.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT