- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 185
Giant Banana Plug - 1/4-32 Stud Thread - 1/4-28 Stud Thread - 13/32" Stud Length - 25A (AC).
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Giant Banana Plug - 1/4-32 Stud Thread - 1/4-28 Stud Thread - 13/32" Stud Length - 25A (AC).
Search Keywords: 185
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:185
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Banana Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:N/A
-
Maximum Current Rating:25 A
-
Operating Temperature:N/A
-
Dimension:43.65 x 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
Order Increment:
5
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
125
$26.61
250
$14.09
375
$9.91
500 +
$9.71
Click for Quote
Log in
to unlock special pricing