Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

1837-BLK

Conn Binding Post F 1 POS Wire Wrap ST Panel Mount 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Binding Post F 1 POS Wire Wrap ST Panel Mount 1 Port
Search Keywords: 1837BLK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abbatron / HH Smith
  • Part No:
    1837-BLK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Binding Post
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    15.08 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 1837-BLK?
The recommended replacement for 1837-BLK is 1837-103 from Abbatron / HH Smith, available from OnlineComponents.com.
Is 1837-BLK RoHS compliant?
Yes, 1837-BLK is RoHS compliant.
What is the lead time for 1837-BLK?
The standard lead time for 1837-BLK is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 11/23/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!