- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 183
Bushing Mount Shaft Lock - For Shaft Size 1/8" - 9/16" Length - 11/32" Male Hex - 5/16" Female Hex - 1/4-32 Thread.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bushing Mount Shaft Lock - For Shaft Size 1/8" - 9/16" Length - 11/32" Male Hex - 5/16" Female Hex - 1/4-32 Thread.
Search Keywords: 183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:183
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Shaft Lock
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$15.29
25
$11.76
50
$11.50
100
$11.14
250
$11.08
500
$11.03
1,000
$10.52
2,500 +
$9.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT