- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1828
Abbatron / HH Smith
1828
Shorting Link - 1/4" - 20A - 1.025" Length.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Shorting Link - 1/4" - 20A - 1.025" Length.
Search Keywords: 1828
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:1828
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 1828 RoHS compliant?
Yes, 1828 is RoHS compliant.
What is the lead time for 1828?
The standard lead time for 1828 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
681
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
25
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
50
$1.150
250
$0.812
1,000
$0.750
2,500
$0.726
5,000
$0.724
7,500
$0.723
10,000
$0.721
15,000 +
$0.719
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT