- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1809-RR
1809-RR
Abbatron / HH Smith
Dual Binding Post - 8-32 Thread - Fluted Head Shape - 0.615" Head Height - 0.750" Center - 0.375" Mounting Hole - 1/16" Min Pa ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dual Binding Post - 8-32 Thread - Fluted Head Shape - 0.615" Head Height - 0.750" Center - 0.375" Mounting Hole - 1/16" Min Panel Thickness - 9/32" Max Panel Thickness - Red/Red.
Search Keywords: 1809RR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:1809-RR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Binding Post
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:2
-
Wire Size:14 AWG
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$18.04
50
$13.53
75
$12.63
100 +
$12.38
Click for Quote
Log in
to unlock special pricing