Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

1676-102

Dual Instrument Test Adapter - Banana Plugs/Banana Jacks - 3/4" Center - With Turret - Red.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Dual Instrument Test Adapter - Banana Plugs/Banana Jacks - 3/4" Center - With Turret - Red.
Search Keywords: 1676102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 1676-102
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Banana Adapter
Gender: M/F
Body Orientation: Straight
Number of Contacts: 2/2
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1676-102 RoHS compliant?
Yes, 1676-102 is RoHS compliant.
What is the lead time for 1676-102?
The standard lead time for 1676-102 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.18
25
$10.62
50
$10.37
100
$10.15
250
$9.95
500
$9.82
1,000 +
$8.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!