Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

1675-103

Dual Instrument Test Adapter - Banana Plugs/Banana Jacks - 3/4" Center - 7/32" Diameter Cable Design - With Sloted Set Screws ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Dual Instrument Test Adapter - Banana Plugs/Banana Jacks - 3/4" Center - 7/32" Diameter Cable Design - With Sloted Set Screws - Black.
Search Keywords: 1675103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 1675-103
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Banana Adapter
Gender: M/F
Body Orientation: Straight
Number of Contacts: 2/2
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1675-103 RoHS compliant?
Yes, 1675-103 is RoHS compliant.
What is the lead time for 1675-103?
The standard lead time for 1675-103 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 195
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.97
10
$9.65
25
$9.62
50
$9.55
75
$9.48
100 +
$9.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!