- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1675-102
1675-102
Abbatron / HH Smith
Dual Instrument Test Adapter - Banana Plugs/Banana Jacks - 3/4" Center - 7/32" Diameter Cable Design - With Sloted Set Screws ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dual Instrument Test Adapter - Banana Plugs/Banana Jacks - 3/4" Center - 7/32" Diameter Cable Design - With Sloted Set Screws - Red.
Search Keywords: 1675102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:1675-102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Banana Adapter
-
Gender:M/F
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:2/2
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
25
$11.53
50
$8.64
75
$8.07
100 +
$7.91
Click for Quote
Log in
to unlock special pricing