- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1598-102
Abbatron / HH Smith
1598-102
Insulated Tip Jack - 3/16" Mounting Hole - 1 KV - 4.0 pf - Quick Mounting - Red.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Insulated Tip Jack - 3/16" Mounting Hole - 1 KV - 4.0 pf - Quick Mounting - Red.
Search Keywords: 1598102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:1598-102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tip Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:24.6 x 7.14 mm
Product Guides
+
Frequently Asked Questions
Is 1598-102 RoHS compliant?
Yes, 1598-102 is RoHS compliant.
What is the lead time for 1598-102?
The standard lead time for 1598-102 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
5
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$3.16
100
$2.21
250
$2.09
500
$1.88
1,000
$1.58
2,500
$1.57
5,000
$1.56
7,500 +
$1.55
Click for Quote
Log in
to unlock special pricing