- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1596-36-103
Abbatron / HH Smith
1596-36-103
Jumper - Standard Booted Alligator Clip At Each End - 18 AWG Wire - PVC Insulation - 36" Length - One Unit - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Jumper - Standard Booted Alligator Clip At Each End - 18 AWG Wire - PVC Insulation - 36" Length - One Unit - Black.
Search Keywords: 159636103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:1596-36-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Frequently Asked Questions
Is 1596-36-103 RoHS compliant?
Yes, 1596-36-103 is RoHS compliant.
What is the lead time for 1596-36-103?
The standard lead time for 1596-36-103 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$7.26
25
$6.89
50
$6.74
100
$6.64
250
$6.46
500
$6.38
1,000 +
$5.83
Click for Quote
Log in
to unlock special pricing