- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1596-24-102
1596-24-102
Abbatron / HH Smith
Jumper - Standard Booted Alligator Clip At Each End - 18 AWG Wire - PVC Insulation - 24" Length - One Unit - Red.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Jumper - Standard Booted Alligator Clip At Each End - 18 AWG Wire - PVC Insulation - 24" Length - One Unit - Red.
Search Keywords: 159624102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:1596-24-102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:N/A
-
Connector Type:Alligator Clip to Alligator Clip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
86
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$6.99
25
$6.64
50
$6.49
100
$6.40
250
$6.23
500
$6.15
1,000 +
$5.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT