- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1596-12-103
1596-12-103
Abbatron / HH Smith
Jumper - Standard Booted Alligator Clip At Each End - 18 AWG Wire - PVC Insulation - 12" Length - One Unit - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Jumper - Standard Booted Alligator Clip At Each End - 18 AWG Wire - PVC Insulation - 12" Length - One Unit - Black.
Search Keywords: 159612103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:1596-12-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:N/A
-
Connector Type:Alligator Clip to Alligator Clip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$9.57
25
$7.78
50
$7.76
100
$7.43
250
$6.82
500
$6.80
1,000
$6.11
2,500 +
$5.46
Click for Quote
Log in
to unlock special pricing