- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1596-12-102
1596-12-102
Abbatron / HH Smith
Jumper - Standard Booted Alligator Clip At Each End - 18 AWG Wire - PVC Insulation - 12" Length - One Unit - Red.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Jumper - Standard Booted Alligator Clip At Each End - 18 AWG Wire - PVC Insulation - 12" Length - One Unit - Red.
Search Keywords: 159612102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:1596-12-102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:N/A
-
Connector Type:Alligator Clip to Alligator Clip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$17.897
5
$16.270
25
$10.800
50
$9.770
100
$9.550
250
$9.250
500
$9.210
1,000
$9.160
2,500 +
$9.110
Click for Quote
Log in
to unlock special pricing