- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1548-103
Available Replacements
Abbatron / HH Smith
1548-103
Binding Post - Male - 1 Position - 60 A - Straight - Panel Mount - Black.
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Binding Post - Male - 1 Position - 60 A - Straight - Panel Mount - Black.
Search Keywords: 1548103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:1548-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1548-103 discontinued?
Yes, 1548-103 from Abbatron / Hh Smith is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1548-103?
The recommended replacement for 1548-103 is 1548-BLK from Abbatron / HH Smith, available from OnlineComponents.com.
Is 1548-103 RoHS compliant?
Yes, 1548-103 is RoHS compliant.
What is the lead time for 1548-103?
The standard lead time for 1548-103 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.