Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

1517-102

Insulated Binding Post - 6-32 Thread - Body Mounts In 3/8" "D" Hole For Anti-rotation - Red.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Insulated Binding Post - 6-32 Thread - Body Mounts In 3/8" "D" Hole For Anti-rotation - Red.
Search Keywords: 1517102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 1517-102
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Binding Post
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 1
Dimension: 42.49 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1517-102 RoHS compliant?
Yes, 1517-102 is RoHS compliant.
What is the lead time for 1517-102?
The standard lead time for 1517-102 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.44
10
$9.96
25
$9.93
50
$9.86
75
$9.78
100 +
$9.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!