Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

1514-RED

Conn Binding Post F 1 POS ST Panel Mount 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Binding Post F 1 POS ST Panel Mount 1 Port
Search Keywords: 1514RED
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abbatron / HH Smith
  • Part No:
    1514-RED
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Binding Post
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    42.49 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 1514-RED?
The recommended replacement for 1514-RED is 1514-102 from Abbatron / HH Smith, available from OnlineComponents.com.
Is 1514-RED RoHS compliant?
Yes, 1514-RED is RoHS compliant.
What is the lead time for 1514-RED?
The standard lead time for 1514-RED is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 12/25/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!