- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1510-24-RED
1510-24-RED
Abbatron / HH Smith
Cable Assembly Patch Cord 0.609m 18AWG Banana Plug to Banana Plug PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Patch Cord 0.609m 18AWG Banana Plug to Banana Plug PL-PL
Search Keywords: 151024RED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:1510-24-RED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:10 A
-
Connector Type:Banana Plug to Banana Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Possible Replacement
Jumper - Standard Stacking Banana Plug At Each End - 18 AWG Wire - PVC Insulation - 24" Length - One Unit - Red.
In Stock:
95
Minimum Order:
5