- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1510-12-103
Abbatron / HH Smith
1510-12-103
Jumper - Standard Stacking Banana Plug At Each End - 18 AWG Wire - PVC Insulation - 12" Length - One Unit - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Jumper - Standard Stacking Banana Plug At Each End - 18 AWG Wire - PVC Insulation - 12" Length - One Unit - Black.
Search Keywords: 151012103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:1510-12-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Frequently Asked Questions
Is 1510-12-103 RoHS compliant?
Yes, 1510-12-103 is RoHS compliant.
What is the lead time for 1510-12-103?
The standard lead time for 1510-12-103 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
Order Increment:
5
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$17.40
50
$13.05
75
$12.18
100 +
$11.94
Click for Quote
Log in
to unlock special pricing