- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1510-12-102
Abbatron / HH Smith
1510-12-102
Jumper - Standard Stacking Banana Plug At Each End - 18 AWG Wire - PVC Insulation - 12" Length - One Unit - Red.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Jumper - Standard Stacking Banana Plug At Each End - 18 AWG Wire - PVC Insulation - 12" Length - One Unit - Red.
Search Keywords: 151012102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:1510-12-102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Frequently Asked Questions
Is 1510-12-102 RoHS compliant?
Yes, 1510-12-102 is RoHS compliant.
What is the lead time for 1510-12-102?
The standard lead time for 1510-12-102 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$11.22
25
$10.66
50
$10.41
100
$10.19
250
$9.99
500
$9.86
1,000 +
$9.02
Click for Quote
Log in
to unlock special pricing