Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

1509-WHT

Conn Banana F 1 POS Solder Lug ST Panel Mount 1 Port - White

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Banana F 1 POS Solder Lug ST Panel Mount 1 Port - White
Search Keywords: 1509WHT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abbatron / HH Smith
  • Part No:
    1509-WHT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Banana Jack
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Housing Color:
    White
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    N/A
  • Dimension:
    23.01 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1509-WHT RoHS compliant?
Yes, 1509-WHT is RoHS compliant.
What is the lead time for 1509-WHT?
The standard lead time for 1509-WHT is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
9 Weeks can ship 10/29/26
Backorder
Price (USD)
Qty
Unit Price
40
$3.48
50
$2.05
100
$1.73
250
$0.86
500
$0.83
1,000 +
$0.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!