- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1509-BLU
1509-BLU
Abbatron / HH Smith
Conn Banana F 1 POS Solder Lug ST Panel Mount 1 Port - Blue
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Banana F 1 POS Solder Lug ST Panel Mount 1 Port - Blue
Search Keywords: 1509BLU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:1509-BLU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Banana Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:Blue
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
-
Dimension:23.01 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
20
$8.97
25
$7.26
50
$2.51
100
$2.37
250
$2.29
500
$2.20
1,000 +
$2.14
Click for Quote
Log in
to unlock special pricing