Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

1509-104

Conn Banana F 1 POS Solder Lug ST Panel Mount 1 Port - Green

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Banana F 1 POS Solder Lug ST Panel Mount 1 Port - Green
Search Keywords: 1509104
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 1509-104
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Banana Jack
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 1
Housing Color: Green
Maximum Current Rating: 15 A
Dimension: 23.01 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1509-104 RoHS compliant?
Yes, 1509-104 is RoHS compliant.
What is the lead time for 1509-104?
The standard lead time for 1509-104 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 354
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
Order Increment:
5
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.85
25
$5.83
50
$5.79
125
$5.75
250
$5.72
375
$5.60
500 +
$5.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!