- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1509-102
Abbatron / HH Smith
1509-102
Insulated Banana Jack - 7/16" Head Diameter - 3/16" Head Height - 5/16-32 Thread - 0.161" ID - Red.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Insulated Banana Jack - 7/16" Head Diameter - 3/16" Head Height - 5/16-32 Thread - 0.161" ID - Red.
Search Keywords: 1509102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:1509-102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Banana Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:Red
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
-
Dimension:23.01 mm
Product Guides
+
Frequently Asked Questions
Is 1509-102 RoHS compliant?
Yes, 1509-102 is RoHS compliant.
What is the lead time for 1509-102?
The standard lead time for 1509-102 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
378
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
5
5 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$1.567
100
$1.453
250
$1.377
500
$1.320
1,000
$1.263
2,500
$1.099
5,000
$0.977
7,500 +
$0.948
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT