- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1507-102
Abbatron / HH Smith
1507-102
Insulated Tip Jack - 1/4" Mounting Hole - 2 KV - 3.0 pf - Feed-through Brass Turret - Red.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Insulated Tip Jack - 1/4" Mounting Hole - 2 KV - 3.0 pf - Feed-through Brass Turret - Red.
Search Keywords: 1507102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:1507-102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tip Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:29.76 x 7.93 mm
Product Guides
+
Frequently Asked Questions
Is 1507-102 RoHS compliant?
Yes, 1507-102 is RoHS compliant.
What is the lead time for 1507-102?
The standard lead time for 1507-102 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
5
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$4.16
100
$2.91
250
$2.68
500
$2.39
1,000
$2.07
2,500
$2.06
5,000
$2.05
7,500 +
$2.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT