- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1506-103
Abbatron / HH Smith
1506-103
Insulated Tip Jack - 1/4" Mounting Hole - 2 KV - 3.0 pf - Eyelet Terminal - Black.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:1506-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tip Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:23.81 x 9.52 mm