Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

1506-102

Insulated Tip Jack - 1/4" Mounting Hole - 2 KV - 3.0 pf - Eyelet Terminal - Red.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Insulated Tip Jack - 1/4" Mounting Hole - 2 KV - 3.0 pf - Eyelet Terminal - Red.
Search Keywords: 1506102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 1506-102
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536695050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Tip Jack
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 1
Dimension: 23.81 x 9.52 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1506-102 RoHS compliant?
Yes, 1506-102 is RoHS compliant.
What is the lead time for 1506-102?
The standard lead time for 1506-102 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 236
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
5
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.82
50
$3.20
250
$2.96
500
$2.84
1,000
$2.50
2,500
$2.27
5,000
$2.21
7,500 +
$2.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!