- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1505-102
Abbatron / HH Smith
1505-102
Insulated Tip Jack - 1/4" Mounting Hole - 2 KV - 3.0 pf - Turret Terminal - Red.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Insulated Tip Jack - 1/4" Mounting Hole - 2 KV - 3.0 pf - Turret Terminal - Red.
Search Keywords: 1505102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:1505-102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tip Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Frequently Asked Questions
Is 1505-102 RoHS compliant?
Yes, 1505-102 is RoHS compliant.
What is the lead time for 1505-102?
The standard lead time for 1505-102 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
5
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$1.93
100
$1.72
250
$1.68
500
$1.66
1,000
$1.49
2,500
$1.36
5,000
$1.35
7,500 +
$1.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT