- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1503-103
1503-103
Abbatron / HH Smith
Insulated Tip Jack - 1/4" Mounting Hole - 2 KV - 10.0 pf - Feed-through - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insulated Tip Jack - 1/4" Mounting Hole - 2 KV - 10.0 pf - Feed-through - Black.
Search Keywords: 1503103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:1503-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tip Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:29.36 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
177
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$5.91
50
$4.80
100
$4.58
250
$4.39
500
$4.21
1,000
$3.77
2,500
$3.41
5,000 +
$3.37
Click for Quote
Log in
to unlock special pricing